IDT7216L75GB
vs
5962-8687303XX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
DIP
Package Description
PGA-68
DIP, DIP64,.9
Pin Count
68
64
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT; ICC SPECIFIED @ 13.33MHZ
2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
Boundary Scan
NO
NO
Clock Frequency-Max
13.33 MHz
External Data Bus Width
16
16
JESD-30 Code
S-CPGA-P68
R-CDIP-T64
JESD-609 Code
e0
e0
Length
28.194 mm
Low Power Mode
YES
NO
Number of Terminals
68
64
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
32
32
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
DIP
Package Equivalence Code
PGA68,11X11
DIP64,.9
Package Shape
SQUARE
RECTANGULAR
Package Style
GRID ARRAY
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-STD-883
Seated Height-Max
3.937 mm
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
DUAL
Width
28.194 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER
DSP PERIPHERAL, MULTIPLIER
Base Number Matches
1
1
Compare IDT7216L75GB with alternatives
Compare 5962-8687303XX with alternatives