IDT7210L75GB
vs
LMA2010KM65
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
LOGIC DEVICES INC
Part Package Code
PGA
LCC
Package Description
PGA-68
QCCN, LCC68,.95SQ
Pin Count
68
68
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 13.33MHZ
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ
Boundary Scan
NO
NO
Clock Frequency-Max
13.3 MHz
External Data Bus Width
16
16
JESD-30 Code
S-CPGA-P68
S-CQCC-N68
JESD-609 Code
e0
e0
Length
28.194 mm
24.13 mm
Low Power Mode
YES
NO
Number of Terminals
68
68
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Data Bus Width
19
35
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
QCCN
Package Equivalence Code
PGA68,11X11
LCC68,.95SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
3.937 mm
3.048 mm
Supply Current-Max
110 mA
25 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Width
28.194 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches
1
1
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Compare IDT7210L75GB with alternatives
Compare LMA2010KM65 with alternatives