IDT7210L75GB
vs
5962-8873303UX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
LOGIC DEVICES INC
|
Part Package Code |
PGA
|
|
Package Description |
PGA-68
|
,
|
Pin Count |
68
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 13.33MHZ
|
2 X 16 BIT DATA INPUT BUS; MULTIPLEXED OUTPUT
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
13.3 MHz
|
13.3 MHz
|
External Data Bus Width |
16
|
16
|
JESD-30 Code |
S-CPGA-P68
|
|
JESD-609 Code |
e0
|
e0
|
Length |
28.194 mm
|
22.86 mm
|
Low Power Mode |
YES
|
NO
|
Number of Terminals |
68
|
64
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Data Bus Width |
19
|
32
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
|
Package Equivalence Code |
PGA68,11X11
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
MIL-STD-883
|
Seated Height-Max |
3.937 mm
|
2.286 mm
|
Supply Current-Max |
110 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
28.194 mm
|
22.86 mm
|
uPs/uCs/Peripheral ICs Type |
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT7210L75GB with alternatives
Compare 5962-8873303UX with alternatives