IDT7210L25F vs IDT7210L25FB feature comparison

IDT7210L25F Integrated Device Technology Inc

Buy Now Datasheet

IDT7210L25FB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description QFF, QFP-64
Pin Count 64 64
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 40MHZ
Boundary Scan NO NO
External Data Bus Width 16 16
JESD-30 Code S-CQFP-F64 S-PQFP-F64
JESD-609 Code e0 e0
Length 22.86 mm 22.86 mm
Low Power Mode YES YES
Number of Terminals 64 64
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Data Bus Width 35 19
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QFF QFF
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm 2.286 mm
Supply Current-Max 90 mA 110 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER
Base Number Matches 1 1
Rohs Code No
ECCN Code 3A991.A.2
Clock Frequency-Max 40 MHz
Package Equivalence Code QFL64,.9SQ
Screening Level 38535Q/M;38534H;883B

Compare IDT7210L25F with alternatives

Compare IDT7210L25FB with alternatives