IDT72103S80J8 vs SN74ACT7807-20FN feature comparison

IDT72103S80J8 Integrated Device Technology Inc

Buy Now Datasheet

SN74ACT7807-20FN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code LCC LCC
Package Description QCCJ, LCC-44
Pin Count 44 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 80 ns 13 ns
Additional Feature RETRANSMIT
Cycle Time 100 ns 20 ns
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e4
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Clock Frequency-Max (fCLK) 50 MHz
Length 16.585 mm
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.57 mm
Standby Current-Max 0.0004 A
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 16.585 mm

Compare IDT72103S80J8 with alternatives

Compare SN74ACT7807-20FN with alternatives