IDT72103S80J8
vs
SN74ACT7808-20FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
GREEN, PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
80 ns
20 ns
Additional Feature
RETRANSMIT
Cycle Time
100 ns
20 ns
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
e4
Memory Density
18432 bit
18432 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX9
2KX9
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
J BEND
J BEND
Terminal Position
QUAD
QUAD
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Clock Frequency-Max (fCLK)
50 MHz
Length
16.585 mm
Memory IC Type
OTHER FIFO
Moisture Sensitivity Level
3
Package Equivalence Code
LDCC44,.7SQ
Peak Reflow Temperature (Cel)
260
Seated Height-Max
4.57 mm
Terminal Pitch
1.27 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
16.585 mm
Compare IDT72103S80J8 with alternatives
Compare SN74ACT7808-20FN with alternatives