IDT72103L65J8 vs SN74ACT7808-20FN feature comparison

IDT72103L65J8 Integrated Device Technology Inc

Buy Now Datasheet

SN74ACT7808-20FN Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code LCC LCC
Package Description QCCJ, GREEN, PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 65 ns 20 ns
Additional Feature RETRANSMIT
Cycle Time 80 ns 20 ns
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e4
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 44 44
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Clock Frequency-Max (fCLK) 50 MHz
Length 16.585 mm
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code LDCC44,.7SQ
Peak Reflow Temperature (Cel) 260
Seated Height-Max 4.57 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 16.585 mm

Compare IDT72103L65J8 with alternatives

Compare SN74ACT7808-20FN with alternatives