IDT7206S80P
vs
SMCP-672061FV-15/883
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEMIC SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.600 INCH, PLASTIC, DIP-28
0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
80 ns
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
10 MHz
Cycle Time
100 ns
25 ns
JESD-30 Code
R-PDIP-T28
R-CDIP-T28
JESD-609 Code
e0
e0
Memory Density
147456 bit
147456 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
16KX9
Output Characteristics
3-STATE
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
DIP28,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.008 A
0.005 A
Supply Current-Max
0.12 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
2
Screening Level
MIL-STD-883 Class S
Compare IDT7206S80P with alternatives