IDT7204S30TCB vs SL1I-67204EV-65LH feature comparison

IDT7204S30TCB Integrated Device Technology Inc

Buy Now Datasheet

SL1I-67204EV-65LH Matra MHS

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MATRA MHS
Part Package Code DIP
Package Description 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 ,
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 30 ns 65 ns
Additional Feature RETRANSMIT RETRANSMIT; 2V DATA RETENTION
Clock Frequency-Max (fCLK) 25 MHz
Cycle Time 40 ns 80 ns
JESD-30 Code R-CDIP-T28 R-GDIP-T28
JESD-609 Code e0
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.012 A
Supply Current-Max 0.15 mA 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare IDT7204S30TCB with alternatives

Compare SL1I-67204EV-65LH with alternatives