IDT7204L50TCB vs IDT7204L50JG8 feature comparison

IDT7204L50TCB Integrated Device Technology Inc

Buy Now Datasheet

IDT7204L50JG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP QFJ
Package Description 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 QCCJ,
Pin Count 28 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
kg CO2e/kg 12.3
Average Weight (mg) 6890.8
CO2e (mg) 84756.839
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Military: -55C to +125C Commercial: +0C to +70C
Candidate List Date 2018-06-27 2017-07-07
SVHC Over MCV 7439-92-1
Access Time-Max 50 ns 50 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 15 MHz
Cycle Time 65 ns 65 ns
JESD-30 Code R-CDIP-T28 R-PQCC-J32
JESD-609 Code e0 e3
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.004 A
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Base Number Matches 1 1
EU RoHS Version RoHS 2 (2015/863/EU)
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Length 13.97 mm
Seated Height-Max 3.55 mm
Width 11.43 mm

Compare IDT7204L50TCB with alternatives

Compare IDT7204L50JG8 with alternatives