IDT7204L20LB8 vs IDT7204L20LGB feature comparison

IDT7204L20LB8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7204L20LGB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description QCCN, LCC32,.45X.55 QCCN,
Pin Count 32 32
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Date Of Intro 1988-01-01
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 33.3 MHz
Cycle Time 30 ns 30 ns
JESD-30 Code R-XQCC-N32 R-XQCC-N32
JESD-609 Code e0 e3
Length 13.97 mm 13.97 mm
Memory Density 36864 bit 36864 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 4KX9 4KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B MIL-STD-883 Class B
Seated Height-Max 3.048 mm 3.048 mm
Standby Current-Max 0.004 A
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.4554 mm 11.4554 mm
Base Number Matches 1 1

Compare IDT7204L20LB8 with alternatives

Compare IDT7204L20LGB with alternatives