IDT7203S25J vs IDT7203L25JG feature comparison

IDT7203S25J Rochester Electronics LLC

Buy Now Datasheet

IDT7203L25JG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QCCJ, QCCJ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 35 ns 35 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e3
Length 13.97 mm 13.9954 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 3.55 mm 3.556 mm
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm 11.4554 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFJ
Pin Count 32
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT7203S25J with alternatives

Compare IDT7203L25JG with alternatives