IDT7203L25TPGI vs 7203L25JG feature comparison

IDT7203L25TPGI Integrated Device Technology Inc

Buy Now Datasheet

7203L25JG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP QFJ
Package Description DIP, QCCJ,
Pin Count 28 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Cycle Time 35 ns 35 ns
JESD-30 Code R-PDIP-T28 R-PQCC-J32
JESD-609 Code e3 e3
Length 34.671 mm
Memory Density 18432 bit 18432 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 1 1
Additional Feature RETRANSMIT
Clock Frequency-Max (fCLK) 28.5 MHz
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Output Characteristics 3-STATE
Peak Reflow Temperature (Cel) 260
Standby Current-Max 0.002 A
Supply Current-Max 0.12 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT7203L25TPGI with alternatives

Compare 7203L25JG with alternatives