IDT7203L20LB8
vs
IDT7203L20JB
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFJ
QFJ
Package Description
QCCN, LCC32,.45X.55
QCCJ, LDCC32,.5X.6
Pin Count
32
32
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Date Of Intro
1988-01-01
Access Time-Max
20 ns
20 ns
Additional Feature
RETRANSMIT
RETRANSMIT
Clock Frequency-Max (fCLK)
33.3 MHz
33.3 MHz
Cycle Time
30 ns
30 ns
JESD-30 Code
R-XQCC-N32
R-PQCC-J32
JESD-609 Code
e0
e0
Length
13.97 mm
13.9954 mm
Memory Density
18432 bit
18432 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2KX9
2KX9
Output Characteristics
3-STATE
Output Enable
NO
NO
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
QCCJ
Package Equivalence Code
LCC32,.45X.55
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883 Class B
Seated Height-Max
3.048 mm
3.556 mm
Standby Current-Max
0.004 A
0.025 A
Supply Current-Max
0.15 mA
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn85Pb15)
Terminal Form
NO LEAD
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.4554 mm
11.4554 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT7203L20LB8 with alternatives
Compare IDT7203L20JB with alternatives