IDT7203L20L vs CY7C429-20LMB feature comparison

IDT7203L20L Integrated Device Technology Inc

Buy Now Datasheet

CY7C429-20LMB Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Part Package Code QFJ
Package Description LCC-32 QCCN,
Pin Count 32
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 20 ns 20 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 33.3 MHz
Cycle Time 30 ns 30 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e0 e0
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2KX9 2KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Standby Current-Max 0.002 A
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 3
Length 13.97 mm
Seated Height-Max 2.286 mm
Width 11.43 mm

Compare IDT7203L20L with alternatives

Compare CY7C429-20LMB with alternatives