IDT7203L15D vs IDT7203L15D feature comparison

IDT7203L15D Rochester Electronics LLC

Buy Now Datasheet

IDT7203L15D Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description DIP, CERDIP-28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 15 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 25 ns 25 ns
JESD-30 Code R-CDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Length 37.2 mm 37.2 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.6 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 5.08 mm 5.08 mm
Supply Current-Max 0.12 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 1 4
Rohs Code No
Part Package Code DIP
Pin Count 28
Clock Frequency-Max (fCLK) 40 MHz
Output Characteristics 3-STATE
Qualification Status Not Qualified
Standby Current-Max 0.002 A

Compare IDT7203L15D with alternatives

Compare IDT7203L15D with alternatives