IDT7202SA120TP vs 5962-9158501MXA feature comparison

IDT7202SA120TP Integrated Device Technology Inc

Buy Now Datasheet

5962-9158501MXA Teledyne e2v

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TELEDYNE E2V (UK) LTD
Part Package Code DIP DIP
Package Description 0.300 INCH, THIN, PLASTIC, DIP-28 DIP, DIP28,.3
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 120 ns 120 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 7 MHz
Cycle Time 140 ns 140 ns
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Memory Density 9216 bit 9216 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 1KX9 1KX9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Standby Current-Max 0.005 A 0.025 A
Supply Current-Max 0.08 mA 0.115 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Screening Level MIL-STD-883

Compare IDT7202SA120TP with alternatives

Compare 5962-9158501MXA with alternatives