IDT7202LA50TP
vs
LH540202D50
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
SHARP CORP
Package Description
DIP,
0.300 INCH, PLASTIC, DIP-28
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
50 ns
Additional Feature
RETRANSMIT
Cycle Time
65 ns
65 ns
JESD-30 Code
R-PDIP-T28
R-PDIP-T28
JESD-609 Code
e0
e0
Length
34.671 mm
34.67 mm
Memory Density
9216 bit
9216 bit
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1KX9
1KX9
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Rohs Code
No
Qualification Status
Not Qualified
Compare IDT7202LA50TP with alternatives
Compare LH540202D50 with alternatives