IDT7201SA65TP vs IDT7201SA65TCB feature comparison

IDT7201SA65TP Integrated Device Technology Inc

Buy Now Datasheet

IDT7201SA65TCB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, THIN, PLASTIC, DIP-28 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
Pin Count 28 28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 65 ns 65 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 12.5 MHz
Cycle Time 80 ns 80 ns
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e0 e0
Memory Density 4608 bit 4608 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 512X9 512X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A
Supply Current-Max 0.08 mA 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Screening Level 38535Q/M;38534H;883B

Compare IDT7201SA65TP with alternatives

Compare IDT7201SA65TCB with alternatives