IDT7201LA40TPB
vs
MM1P-67201AV-40SHXXX:D
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEMIC SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP,
Pin Count
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
40 ns
Cycle Time
50 ns
50 ns
JESD-30 Code
R-PDIP-T28
R-GDIP-T28
JESD-609 Code
e0
Length
34.67 mm
Memory Density
4608 bit
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
512X9
512X9
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
2
Output Characteristics
3-STATE
Compare IDT7201LA40TPB with alternatives