IDT7201L50P
vs
5962-8986303XX
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
QP SEMICONDUCTOR INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
50 ns
50 ns
Cycle Time
65 ns
65 ns
JESD-30 Code
R-PDIP-T28
R-XDIP-T28
JESD-609 Code
e0
Memory Density
4608 bit
4608 bit
Memory IC Type
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
28
28
Number of Words
512 words
512 words
Number of Words Code
512
512
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
512X9
512X9
Output Enable
NO
NO
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIP
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
0.125 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
4
Package Description
DIP,
Additional Feature
RETRANSMIT
Length
37.211 mm
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
15.24 mm
Compare IDT7201L50P with alternatives
Compare 5962-8986303XX with alternatives