IDT7200S35XE vs IDT7200L35J8 feature comparison

IDT7200S35XE Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L35J8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code DFP QFJ
Package Description CERPACK-28 PLASTIC, LCC-32
Pin Count 28 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns 35 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 45 ns 45 ns
JESD-30 Code R-GDFP-F28 R-PQCC-J32
JESD-609 Code e0 e0
Length 18.288 mm 13.97 mm
Memory Density 2304 bit 2304 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.921 mm 3.55 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form FLAT J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 12.446 mm 11.43 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 22.2 MHz
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 1
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.0005 A
Supply Current-Max 0.125 mA
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT7200S35XE with alternatives

Compare IDT7200L35J8 with alternatives