IDT7200S25J
vs
CY7C4201-15JCT
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
QFJ
Package Description
PLASTIC, LCC-32
QCCJ,
Pin Count
32
32
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
25 ns
10 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
28.5 MHz
Cycle Time
35 ns
15 ns
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
e0
Memory Density
2304 bit
2304 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256X9
256X9
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.005 A
Supply Current-Max
0.125 mA
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Base Number Matches
1
1
Length
13.97 mm
Seated Height-Max
3.55 mm
Width
11.43 mm
Compare IDT7200S25J with alternatives
Compare CY7C4201-15JCT with alternatives