IDT7200L65J8 vs IDT7200L65J feature comparison

IDT7200L65J8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L65J Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description QCCJ, PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15 ns 65 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 25 ns 80 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 147456 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 16000 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 16KX9 256X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.165 mA 0.08 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 12.5 MHz
Moisture Sensitivity Level 1
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.0005 A
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 20

Compare IDT7200L65J8 with alternatives

Compare IDT7200L65J with alternatives