IDT7200L35Y
vs
IDT7200L35Y8
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOJ
|
SOJ
|
Package Description |
0.300 INCH, PLASTIC, SOJ-28
|
0.300 INCH, PLASTIC, SOJ-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
35 ns
|
35 ns
|
Additional Feature |
RETRANSMIT
|
RETRANSMIT
|
Clock Frequency-Max (fCLK) |
22.2 MHz
|
|
Cycle Time |
45 ns
|
45 ns
|
JESD-30 Code |
R-PDSO-J28
|
R-PDSO-J28
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
2304 bit
|
2304 bit
|
Memory IC Type |
OTHER FIFO
|
|
Memory Width |
9
|
9
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
256 words
|
256 words
|
Number of Words Code |
256
|
256
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256X9
|
256X9
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Equivalence Code |
SOJ28,.34
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.0005 A
|
|
Supply Current-Max |
0.125 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT7200L35Y with alternatives
Compare IDT7200L35Y8 with alternatives