IDT7200L35SO8
vs
IDT7200S35L8
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
SOIC-28
|
LCC-32
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
35 ns
|
35 ns
|
Additional Feature |
RETRANSMIT
|
RETRANSMIT
|
Cycle Time |
45 ns
|
45 ns
|
JESD-30 Code |
R-PDSO-G28
|
R-CQCC-N32
|
JESD-609 Code |
e0
|
e0
|
Length |
18.3642 mm
|
|
Memory Density |
2304 bit
|
2304 bit
|
Memory IC Type |
OTHER FIFO
|
|
Memory Width |
9
|
9
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
32
|
Number of Words |
256 words
|
256 words
|
Number of Words Code |
256
|
256
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256X9
|
256X9
|
Output Enable |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Seated Height-Max |
3.048 mm
|
|
Supply Current-Max |
0.08 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Width |
8.763 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
QFJ
|
Pin Count |
|
32
|
Output Characteristics |
|
3-STATE
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare IDT7200L35SO8 with alternatives
Compare IDT7200S35L8 with alternatives