IDT7200L35SO vs 7200L35TPG feature comparison

IDT7200L35SO Rochester Electronics LLC

Buy Now Datasheet

7200L35TPG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC INTEGRATED DEVICE TECHNOLOGY INC
Package Description SOIC-28 DIP, DIP28,.3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns 35 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 45 ns 45 ns
JESD-30 Code R-PDSO-G28 R-PDIP-T28
JESD-609 Code e0 e3
Length 18.3642 mm 34.671 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Seated Height-Max 3.048 mm 4.572 mm
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 8.763 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 28
Clock Frequency-Max (fCLK) 22.2 MHz
Package Equivalence Code DIP28,.3
Qualification Status Not Qualified
Standby Current-Max 0.005 A

Compare IDT7200L35SO with alternatives

Compare 7200L35TPG with alternatives