IDT7200L35L8 vs IDT7200L35J feature comparison

IDT7200L35L8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L35J Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description LCC-32 PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns 35 ns
Additional Feature RETRANSMIT RETRANSMIT
Cycle Time 45 ns 45 ns
JESD-30 Code R-CQCC-N32 R-PQCC-J32
JESD-609 Code e0 e0
Memory Density 2304 bit 2304 bit
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 4
Clock Frequency-Max (fCLK) 22.2 MHz
Length 13.97 mm
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 1
Package Equivalence Code LDCC32,.5X.6
Peak Reflow Temperature (Cel) 225
Seated Height-Max 3.55 mm
Standby Current-Max 0.0005 A
Supply Current-Max 0.125 mA
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 11.43 mm

Compare IDT7200L35L8 with alternatives

Compare IDT7200L35J with alternatives