IDT7200L35J vs IDT7200L35SOG8 feature comparison

IDT7200L35J Integrated Device Technology Inc

Buy Now Datasheet

IDT7200L35SOG8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ SOIC
Package Description PLASTIC, LCC-32 PLASTIC, SOIC-28
Pin Count 32 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns 35 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 22.2 MHz 22.2 MHz
Cycle Time 45 ns 45 ns
JESD-30 Code R-PQCC-J32 R-PDSO-G28
JESD-609 Code e0 e3
Length 13.97 mm 18.3642 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SOP
Package Equivalence Code LDCC32,.5X.6 SOP28,.5
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 3.048 mm
Standby Current-Max 0.0005 A 0.005 A
Supply Current-Max 0.125 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 20 40
Width 11.43 mm 8.763 mm
Base Number Matches 4 1

Compare IDT7200L35J with alternatives

Compare IDT7200L35SOG8 with alternatives