IDT7200L25TPI8 vs CY7C419-25DMB feature comparison

IDT7200L25TPI8 Integrated Device Technology Inc

Buy Now Datasheet

CY7C419-25DMB Cypress Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC CYPRESS SEMICONDUCTOR CORP
Package Description DIP-28 0.300 INCH, CERDIP-28
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Clock Frequency-Max (fCLK) 28.5 MHz 28.5 MHz
Cycle Time 35 ns 35 ns
JESD-30 Code R-PDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 256X9 256X9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A 0.008 A
Supply Current-Max 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 28
Additional Feature RETRANSMIT
Length 37.0205 mm
Output Characteristics 3-STATE
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Width 7.62 mm

Compare IDT7200L25TPI8 with alternatives

Compare CY7C419-25DMB with alternatives