IDT7200L25JG vs L8C200JC25 feature comparison

IDT7200L25JG Integrated Device Technology Inc

Buy Now Datasheet

L8C200JC25 LOGIC Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC LOGIC DEVICES INC
Part Package Code QFJ QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ,
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 25 ns 25 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 28.5 MHz
Cycle Time 35 ns 35 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3
Length 13.97 mm 13.97 mm
Memory Density 2304 bit 2304 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X9 256X9
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm 4.3942 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.08 mA 0.09 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 11.43 mm 11.43 mm
Base Number Matches 1 1
Output Characteristics 3-STATE

Compare IDT7200L25JG with alternatives

Compare L8C200JC25 with alternatives