IDT71V67603S150PFG vs 71V67603ZS150PFI feature comparison

IDT71V67603S150PFG Integrated Device Technology Inc

Buy Now Datasheet

71V67603ZS150PFI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description LQFP, QFP100,.63X.87 QFP, QFP100,.63X.87
Pin Count 100
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1997-09-16
Access Time-Max 3.8 ns 3.8 ns
Additional Feature PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 150 MHz 150 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e0
Length 20 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type CACHE SRAM STANDARD SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX36 256KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.05 A 0.07 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.305 mA 0.325 mA
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 14 mm
Base Number Matches 1 1

Compare IDT71V67603S150PFG with alternatives

Compare 71V67603ZS150PFI with alternatives