IDT71V67602S166BG8
vs
71V67602S166BGG8
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
PBGA
Package Description
14 X 22 MM, PLASTIC, BGA-119
14 X 22 MM, GREEN, PLASTIC, BGA-119
Pin Count
119
119
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
3.5 ns
3.5 ns
Additional Feature
PIPELINED ARCHITECTURE
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
166 MHz
166 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PBGA-B119
R-PBGA-B119
JESD-609 Code
e0
e1
Length
22 mm
22 mm
Memory Density
9437184 bit
9437184 bit
Memory IC Type
CACHE SRAM
STANDARD SRAM
Memory Width
36
36
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
119
119
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX36
256KX36
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA119,7X17,50
BGA119,7X17,50
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.36 mm
2.36 mm
Standby Current-Max
0.05 A
0.05 A
Standby Voltage-Min
3.14 V
3.135 V
Supply Current-Max
0.34 mA
0.34 mA
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
30
Width
14 mm
14 mm
Base Number Matches
1
2
Pbfree Code
Yes
Manufacturer Package Code
BGG119
Number of Ports
1
Output Enable
YES
Compare IDT71V67602S166BG8 with alternatives
Compare 71V67602S166BGG8 with alternatives