IDT71V65803S133BG8 vs 71V65803S133BGGI feature comparison

IDT71V65803S133BG8 Integrated Device Technology Inc

Buy Now Datasheet

71V65803S133BGGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code BGA PBGA
Package Description BGA, BGA119,7X17,50 MS-028AA, BGA-119
Pin Count 119 119
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1999-12-31
Access Time-Max 4.2 ns 4.2 ns
Additional Feature PIPELINED ARCHITECTURE BURST COUNTER
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e1
Length 22 mm 22 mm
Memory Density 9437184 bit 9437184 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX18 512KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA119,7X17,50 BGA119,7X17,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.36 mm 2.36 mm
Standby Current-Max 0.04 A 0.06 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.3 mA 0.32 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn63Pb37) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 14 mm 14 mm
Base Number Matches 1 2
Manufacturer Package Code BGG119

Compare IDT71V65803S133BG8 with alternatives

Compare 71V65803S133BGGI with alternatives