IDT71V416YL15YG4 vs IDT71V416YL15Y feature comparison

IDT71V416YL15YG4 Integrated Device Technology Inc

Buy Now Datasheet

IDT71V416YL15Y Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 15 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J44 R-PDSO-J44
JESD-609 Code e3 e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Terminals 44 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ44,.44 SOJ44,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.01 A 0.01 A
Standby Voltage-Min 3 V 3 V
Supply Current-Max 0.095 mA 0.16 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Base Number Matches 1 1
Part Package Code SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-44
Pin Count 44
Length 28.575 mm
Number of Functions 1
Seated Height-Max 3.683 mm
Width 10.16 mm

Compare IDT71V416YL15YG4 with alternatives

Compare IDT71V416YL15Y with alternatives