IDT71V416L12Y8
vs
HY63V16400J-12
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
SK HYNIX INC
|
Part Package Code |
SOJ
|
SOJ
|
Package Description |
0.400 INCH, PLASTIC, SOJ-44
|
SOJ, SOJ44,.44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
12 ns
|
12 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-PDSO-J44
|
R-PDSO-J44
|
JESD-609 Code |
e0
|
e0
|
Length |
28.575 mm
|
28.58 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
16
|
16
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
44
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX16
|
256KX16
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOJ
|
SOJ
|
Package Equivalence Code |
SOJ44,.44
|
SOJ44,.44
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.683 mm
|
3.76 mm
|
Standby Current-Max |
0.01 A
|
0.0007 A
|
Standby Voltage-Min |
3 V
|
2 V
|
Supply Current-Max |
0.17 mA
|
0.23 mA
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT71V416L12Y8 with alternatives
Compare HY63V16400J-12 with alternatives