IDT71V3576S133PFI8 vs 71V3576S133PFI8 feature comparison

IDT71V3576S133PFI8 Integrated Device Technology Inc

Buy Now Datasheet

71V3576S133PFI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 14 X 20 MM, PLASTIC, TQFP-100 14 X 20 MM, PLASTIC, TQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 4.2 ns 4.2 ns
Additional Feature PIPELINED ARCHITECTURE PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 36 36
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX36 128KX36
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.035 A 0.035 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.26 mA 0.26 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 20
Width 14 mm 14 mm
Base Number Matches 1 2

Compare IDT71V3576S133PFI8 with alternatives

Compare 71V3576S133PFI8 with alternatives