IDT71V3558XS100PFI
vs
71V3558S100PFI
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
QFP, QFP100,.63X.87
PLASTIC, TQFP-100
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
5 ns
5 ns
Clock Frequency-Max (fCLK)
100 MHz
100 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
JESD-609 Code
e0
e0
Memory Density
4718592 bit
4718592 bit
Memory IC Type
ZBT SRAM
ZBT SRAM
Memory Width
18
18
Moisture Sensitivity Level
3
3
Number of Terminals
100
100
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX18
256KX18
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Equivalence Code
QFP100,.63X.87
QFP100,.63X.87
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.045 A
0.045 A
Standby Voltage-Min
3.14 V
3.14 V
Supply Current-Max
0.255 mA
0.255 mA
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
20
20
Base Number Matches
1
1
Part Package Code
QFP
Pin Count
100
Length
20 mm
Number of Functions
1
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Width
14 mm
Compare IDT71V3558XS100PFI with alternatives
Compare 71V3558S100PFI with alternatives