IDT71V321L25PFI9
vs
71V321L25PFGI
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
QFP
|
TQFP
|
Package Description |
TQFP-64
|
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
NLR
|
HTS Code |
8542.32.00.41
|
8542320041
|
Access Time-Max |
25 ns
|
25 ns
|
Additional Feature |
BATTERY BACKUP;AUTOMATIC POWER DOWN
|
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e0
|
e3
|
Length |
14 mm
|
14 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
2KX8
|
2KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LQFP
|
LQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE
|
FLATPACK, LOW PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
14 mm
|
14 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
PNG64
|
Factory Lead Time |
|
26 Weeks, 1 Day
|
Samacsys Manufacturer |
|
Renesas Electronics
|
I/O Type |
|
COMMON
|
Number of Ports |
|
2
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
QFP64,.66SQ,32
|
Peak Reflow Temperature (Cel) |
|
260
|
Standby Current-Max |
|
0.004 A
|
Standby Voltage-Min |
|
2 V
|
Supply Current-Max |
|
0.13 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare IDT71V321L25PFI9 with alternatives
Compare 71V321L25PFGI with alternatives