IDT71V321L25PFI8
vs
IDT71321LA25J8
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
LCC
Package Description
TQFP-64
0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52
Pin Count
64
52
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
kg CO2e/kg
12
Average Weight (mg)
267.8
CO2e (mg)
3213.6
Total Weight
616
Category CO2 Kg
12
CO2
7392
Compliance Temperature Grade
Industrial: -40C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
92
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.00
Access Time-Max
25 ns
25 ns
Additional Feature
BATTERY BACKUP;AUTOMATIC POWER DOWN
INTERRUPT FLAG; AUTOMATIC POWER-DOWN; BATTERY BACKUP
I/O Type
COMMON
COMMON
JESD-30 Code
S-PQFP-G64
S-PQCC-J52
JESD-609 Code
e0
e0
Length
14 mm
19.1262 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
8
8
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
64
52
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QCCJ
Package Equivalence Code
QFP64,.66SQ,32
LDCC52,.8SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
240
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
4.572 mm
Standby Current-Max
0.004 A
0.0015 A
Standby Voltage-Min
2 V
2 V
Supply Current-Max
0.13 mA
0.17 mA
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
20
Width
14 mm
19.1262 mm
Base Number Matches
1
1
Compare IDT71V321L25PFI8 with alternatives
Compare IDT71321LA25J8 with alternatives