IDT71T75612S200BG vs MT55V512V36PB-6 feature comparison

IDT71T75612S200BG Integrated Device Technology Inc

Buy Now Datasheet

MT55V512V36PB-6 Micron Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, PLASTIC, MS-028BHA, BGA-119
Pin Count 119 119
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 3 ns 3.5 ns
JESD-30 Code R-PBGA-B119 R-PBGA-B119
JESD-609 Code e0 e0
Length 22 mm 22 mm
Memory Density 18874368 bit 18874368 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 36 36
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 119 119
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX36 512KX36
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.36 mm 2.4 mm
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm 14 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code BGA119,7X17,50
Standby Current-Max 0.01 A
Standby Voltage-Min 2.38 V
Supply Current-Max 0.625 mA

Compare IDT71T75612S200BG with alternatives

Compare MT55V512V36PB-6 with alternatives