IDT71682LA45LB8
vs
IDT71681SA35E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
DFP
Package Description
QCCN,
0.300 INCH, CERPACK-24
Pin Count
28
24
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
45 ns
35 ns
JESD-30 Code
S-CQCC-N28
R-GDFP-F24
JESD-609 Code
e0
e0
Length
11.4554 mm
15.748 mm
Memory Density
16384 bit
16384 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
24
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
4KX4
4KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
NO
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DFP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.286 mm
Standby Voltage-Min
2 V
4.5 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
11.4554 mm
9.144 mm
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
No
I/O Type
SEPARATE
Package Equivalence Code
FL24,.4
Standby Current-Max
0.002 A
Supply Current-Max
0.1 mA
Compare IDT71682LA45LB8 with alternatives
Compare IDT71681SA35E with alternatives