IDT71681SA35E vs 5962-8670518UA feature comparison

IDT71681SA35E Integrated Device Technology Inc

Buy Now Datasheet

5962-8670518UA Pyramid Semiconductor Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PYRAMID SEMICONDUCTOR CORP
Part Package Code DFP QLCC
Package Description 0.300 INCH, CERPACK-24 QCCN, LCC20,.3X.43
Pin Count 24 20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Candidate List Date 2018-06-27 2016-06-20
SVHC Over MCV 7439-92-1
Access Time-Max 35 ns 35 ns
I/O Type SEPARATE COMMON
JESD-30 Code R-GDFP-F24 S-CQCC-N20
JESD-609 Code e0
Length 15.748 mm
Memory Density 16384 bit 16384 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1
Number of Terminals 24 20
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 4KX4 4KX4
Output Characteristics 3-STATE 3-STATE
Output Enable NO
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP QCCN
Package Equivalence Code FL24,.4 LCC20,.3X.43
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.286 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.1 mA 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form FLAT NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Width 9.144 mm
Base Number Matches 1 1
kg CO2e/kg 12
Average Weight (mg) 352
CO2e (mg) 4224
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Screening Level MIL-PRF-38535

Compare IDT71681SA35E with alternatives

Compare 5962-8670518UA with alternatives