IDT7164S45L32B vs FT7C185A-45LMB feature comparison

IDT7164S45L32B Integrated Device Technology Inc

Buy Now Datasheet

FT7C185A-45LMB Force Technologies Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC FORCE TECHNOLOGIES LTD
Part Package Code QFJ QFJ
Package Description LCC-32 QCCJ,
Pin Count 32 32
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
I/O Type COMMON
JESD-30 Code R-CQCC-N32 S-CQCC-J32
JESD-609 Code e0
Length 13.97 mm
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 8KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCJ
Package Equivalence Code LCC32,.45X.55
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 3.048 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Width 11.43 mm
Base Number Matches 1 1

Compare IDT7164S45L32B with alternatives

Compare FT7C185A-45LMB with alternatives