IDT7164L100TDB vs WS128K32V-20G4S feature comparison

IDT7164L100TDB Integrated Device Technology Inc

Buy Now Datasheet

WS128K32V-20G4S White Electronic Designs Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC WHITE ELECTRONIC DESIGNS CORP
Part Package Code DIP
Package Description 0.300 INCH, CERDIP-28
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 20 ns
I/O Type COMMON
JESD-30 Code R-GDIP-T28 S-XQMA-F68
JESD-609 Code e0
Length 37.1475 mm
Memory Density 65536 bit 4194304 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 68
Number of Words 8192 words 262144 words
Number of Words Code 8000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX8 256K16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP28,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class B
Seated Height-Max 5.08 mm
Standby Current-Max 0.0002 A
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm
Terminal Position DUAL QUAD
Width 7.62 mm
Base Number Matches 1 2
Additional Feature CONFIGURABLE AS 128K X 32
Alternate Memory Width 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare IDT7164L100TDB with alternatives

Compare WS128K32V-20G4S with alternatives