IDT7143SA70L68
vs
7143LA90PF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
QFP
Package Description
QCCN,
LFQFP, QFP100,.63SQ,20
Pin Count
68
100
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
70 ns
90 ns
Additional Feature
AUTOMATIC POWER-DOWN
JESD-30 Code
S-CQCC-N68
S-PQFP-G100
Length
24.13 mm
14 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
68
100
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
2KX16
2KX16
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.048 mm
1.6 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24.13 mm
14 mm
Base Number Matches
1
1
I/O Type
COMMON
JESD-609 Code
e0
Package Equivalence Code
QFP100,.63SQ,20
Peak Reflow Temperature (Cel)
240
Standby Current-Max
0.0015 A
Standby Voltage-Min
2 V
Supply Current-Max
0.25 mA
Terminal Finish
Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT7143SA70L68 with alternatives
Compare 7143LA90PF with alternatives