IDT7143SA35JG
vs
IDT7143LA35JI
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC68,1.0SQ
Pin Count
68
68
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
35 ns
JESD-30 Code
S-PQCC-J68
S-PQCC-J68
JESD-609 Code
e3
e0
Length
24.2062 mm
24.2062 mm
Memory Density
32768 bit
32768 bit
Memory IC Type
MULTI-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
68
68
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX16
2KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
24.2062 mm
24.2062 mm
Base Number Matches
1
1
I/O Type
COMMON
Moisture Sensitivity Level
1
Number of Ports
2
Output Characteristics
3-STATE
Package Equivalence Code
LDCC68,1.0SQ
Peak Reflow Temperature (Cel)
225
Standby Current-Max
0.004 A
Standby Voltage-Min
2 V
Supply Current-Max
0.295 mA
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT7143SA35JG with alternatives
Compare IDT7143LA35JI with alternatives