IDT7142SA100JG8 vs IDT7142LA100JG feature comparison

IDT7142SA100JG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7142LA100JG Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description QCCJ, QCCJ, LDCC52,.8SQ
Pin Count 52 52
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
Additional Feature AUTOMATIC POWER-DOWN AUTOMATIC POWER DOWN
JESD-30 Code S-PQCC-J52 S-PQCC-J52
JESD-609 Code e3 e3
Length 19.1262 mm 19.1262 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 52 52
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 19.1262 mm 19.1262 mm
Base Number Matches 1 1
I/O Type COMMON
Moisture Sensitivity Level 1
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code LDCC52,.8SQ
Peak Reflow Temperature (Cel) 260
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.0015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.11 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT7142SA100JG8 with alternatives

Compare IDT7142LA100JG with alternatives