IDT71421SA55PF9 vs IDT71421SA55PF feature comparison

IDT71421SA55PF9 Integrated Device Technology Inc

Buy Now Datasheet

IDT71421SA55PF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description LQFP, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64
Pin Count 64 64
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 55 ns
Additional Feature INTERRUPT FLAG; AUTOMATIC POWER-DOWN INTERRUPT FLAG; AUTOMATIC POWER-DOWN
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 14 mm 14 mm
Memory Density 16384 bit 16384 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX8 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
I/O Type COMMON
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code QFP64,.66SQ,32
Peak Reflow Temperature (Cel) 240
Standby Current-Max 0.015 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.155 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT71421SA55PF9 with alternatives

Compare IDT71421SA55PF with alternatives