IDT7140SA25TFGB
vs
7140SA25TFGB8
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
LFQFP, QFP64,.47SQ,20
|
QFP, QFP64,.47SQ,20
|
Pin Count |
64
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
25 ns
|
25 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
e3
|
Length |
10 mm
|
|
Memory Density |
8192 bit
|
8192 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
64
|
64
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
1KX8
|
1KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
QFP
|
Package Equivalence Code |
QFP64,.47SQ,20
|
QFP64,.47SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
1.6 mm
|
|
Standby Current-Max |
0.03 A
|
0.03 A
|
Standby Voltage-Min |
4.5 V
|
4.5 V
|
Supply Current-Max |
0.28 mA
|
0.28 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
10 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT7140SA25TFGB with alternatives
Compare 7140SA25TFGB8 with alternatives